TE Connectivity, MULTIF.MK2 ASSY2 Receptacle Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 467-868
- Mfr. Part No.:
- 1534075-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 600 units)*
£166.50
(exc. VAT)
£199.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £166.50 | £0.278 |
*price indicative
- RS Stock No.:
- 467-868
- Mfr. Part No.:
- 1534075-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Receptacle | |
| Series | MULTIF.MK2 ASSY2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Receptacle | ||
Series MULTIF.MK2 ASSY2 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity connector assembly is designed for reliability and ease of use in wire-to-board applications. Its robust construction features a receptacle type that ensures a secure connection, accommodating both stranded and solid wire types. The innovative design includes polarisation for mating alignment, enhancing connectivity in compact spaces. With a sleek, natural finish and durable PA 6.6 housing material, it meets rigorous standards for electrical performance and safety. The connector assembly serves as a versatile solution for various industries, ensuring high performance in power circuit applications, all while adhering to global compliance standards like UL and CSA.
Designed for seamless interaction with stranded wire types
Offers exceptional mating retention with a built-in locking latch
Features a compact footprint that fits into tight assembly spaces
Manufactured with materials that contribute to long-lasting durability
Integrates effective insulation displacement termination methods to simplify installation
Provides dependable performance with a maximum contact current rating of 6 A
Compatible with leading industry standards, ensuring global usability
Complies with stringent EU RoHS and ELV directives for environmental safety
Offers exceptional mating retention with a built-in locking latch
Features a compact footprint that fits into tight assembly spaces
Manufactured with materials that contribute to long-lasting durability
Integrates effective insulation displacement termination methods to simplify installation
Provides dependable performance with a maximum contact current rating of 6 A
Compatible with leading industry standards, ensuring global usability
Complies with stringent EU RoHS and ELV directives for environmental safety
