Rast Receptacle Connector Housing, 5mm Pitch, 2 Way, 1 Row

Subtotal (1 pack of 700 units)*

£137.75

(exc. VAT)

£165.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£137.75£0.197

*price indicative

RS Stock No.:
505-920
Mfr. Part No.:
5-1241983-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Number of Rows

1

Pitch

5mm

Gender

Receptacle

Series

Rast

Body Orientation

Straight

COO (Country of Origin):
IT
The TE Connectivity housing receptacle is expertly designed for wire-to-board applications, boasting a compact and efficient 2-position layout. The 5 mm centreline ensures optimal spacing for connectivity while facilitating crimp termination. Crafted in a vibrant blue, its aesthetic appeal is matched by its functional prowess, making it an ideal choice for both power and signal transmission in various electronic devices. With a robust construction in PA 6 material, this unit is engineered to withstand challenging operating conditions, with a temperature range extending from -40 to 105 °C. The product’s user-friendly design incorporates features such as a latch mechanism for mating retention and closed entry configurations, ensuring reliability and ease of assembly. Perfectly suited for applications requiring durability and dependability, this receptacle promises to enhance connectivity solutions across diverse industries.

Crafted from durable PA 6 material for enhanced resilience
Designed for ease of assembly with a cable mount feature
Optimised for power and signal applications, ensuring compatibility
Closed entry configuration protects against dust and debris
Meets stringent safety certifications ensuring compliance with industry standards
Mating retention latch enhances connection stability during operation
Available in high quantities, suitable for large-scale production needs

Related links