Molex, 52116 Plug Connector Housing, 5mm Pitch, 2 Way, 1 Row

Subtotal (1 tray of 120 units)*

£142.05

(exc. VAT)

£170.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£142.05£1.184

*price indicative

RS Stock No.:
482-362
Mfr. Part No.:
52116-0243
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

2

Number of Rows

1

Pitch

5mm

Gender

Plug

Series

52116

Body Orientation

Straight

COO (Country of Origin):
JP
The TE Connectivity Waterproof Wire-to-Wire Plug Housing is designed to provide robust and reliable connections in demanding environments. Featuring a sleek white finish, this plug housing ensures optimal performance for applications requiring waterproof and splash-proof solutions. With a commitment to high-quality materials, it exhibits durable construction that is compliant with various industry standards, making it an ideal choice for signal and wire-to-wire applications. Its advanced design facilitates easy integration, ensuring that users can achieve secure connections effortlessly. The Mizu-P25 connector is not only versatile but also environmentally compliant, accommodating the needs of modern applications in diverse industries.

Designed for a maximum of 2 circuits, optimising space efficiency
Constructed from high-quality polyester for enhanced durability
Integrates seamlessly with Mizu-P25 male crimp terminals for reliable connections
Compliant with industry standards such as EU RoHS and REACH SVHC
Offers reliable operation across a wide temperature range from -40° to +105°C
Facilitates easy assembly with a locking mechanism to secure mating parts

Related links