Molex, 52116 Plug Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 473-595
- Mfr. Part No.:
- 52116-0242
- Brand:
- Molex
Subtotal (1 tray of 150 units)*
£140.40
(exc. VAT)
£168.48
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £140.40 | £0.936 |
*price indicative
- RS Stock No.:
- 473-595
- Mfr. Part No.:
- 52116-0242
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Plug | |
| Series | 52116 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Plug | ||
Series 52116 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The TE Connectivity Mizu-P25 5.00mm Pitch Waterproof Wire-to-Wire Plug Housing, 2 Circuits, Red offers a compact and sealed connection solution for harsh environments. Designed for waterproof performance, it ensures reliable operation in moisture-prone applications. The 2-circuit configuration supports simple power or signal connections.
EU RoHS
REACH SVHC
Low-Halogen
REACH SVHC
Low-Halogen
