Siretta DELTA37/SMAM/S/36 Blade WiFi Antenna with SMA Male Connector, 5G NR, NR Cat NB Bands, 4G (LTE), Wi-Fi 7, Wifi
- RS Stock No.:
- 276-7711
- Mfr. Part No.:
- DELTA37/SMAM/S/36
- Brand:
- Siretta
Subtotal (1 unit)*
£13.96
(exc. VAT)
£16.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.96 |
*price indicative
- RS Stock No.:
- 276-7711
- Mfr. Part No.:
- DELTA37/SMAM/S/36
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| RF Protocols | 5G NR, NR Cat NB Bands, 4G (LTE), Wi-Fi 7, Wifi 6E, LTE Cat M, 3G (UMTS), LTE Cat NB, UWB Frequencies | |
| Antenna Physical Form | Blade | |
| Antenna Mount Type | Direct | |
| Minimum Frequency | 2.6GHz | |
| Connector Type | SMA Male | |
| Gain | 6.12dBi | |
| Cable Length | 222mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 8GHz | |
| Standards/Approvals | IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz | |
| Series | DELTA 37 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
RF Protocols 5G NR, NR Cat NB Bands, 4G (LTE), Wi-Fi 7, Wifi 6E, LTE Cat M, 3G (UMTS), LTE Cat NB, UWB Frequencies | ||
Antenna Physical Form Blade | ||
Antenna Mount Type Direct | ||
Minimum Frequency 2.6GHz | ||
Connector Type SMA Male | ||
Gain 6.12dBi | ||
Cable Length 222mm | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 8GHz | ||
Standards/Approvals IEEE 802.15.4 / ISM 2.4 GHz / ISM 5.8 GHz | ||
Series DELTA 37 | ||
- COO (Country of Origin):
- CN
Siretta WiFi Antenna, 6.12dBi Gain, 2.6-8GHz Frequency Range - DELTA37/SMAM/S/36
This Wi-Fi antenna is an external blade monopole designed to extend wireless and cellular connectivity across a broad frequency span. It provides multi‑band support for modern radio standards and is intended for direct mounting on equipment where a Compact external aerial is required.
Features and Benefits:
• 2.6 to 8 GHz coverage enabling wideband multi‑protocol operation
• 6.12 dBi omni‑directional gain improving horizontal signal reach
• SMA male 222mm cable allowing straightforward connector integration
• Direct‑mount format simplifying installation on enclosures
• Supports UWB and ISM 2.4/5.8 GHz for short‑range and licence‑free links
• Compatible with 5G NR and LTE Cat M/NB to support cellular IoT
• 6.12 dBi omni‑directional gain improving horizontal signal reach
• SMA male 222mm cable allowing straightforward connector integration
• Direct‑mount format simplifying installation on enclosures
• Supports UWB and ISM 2.4/5.8 GHz for short‑range and licence‑free links
• Compatible with 5G NR and LTE Cat M/NB to support cellular IoT
Applications
• Suitable for industrial automation gateways requiring broad‑spectrum links
• Ideal for integrating into electronic test rigs with external aerial ports
• Used for extending Wi‑Fi 6E and Wi‑Fi 7 coverage in confined sites
• Can be used for cellular IoT deployments using LTE Cat M or NB bands
• Used with UWB‑capable devices and ISM‑band wireless sensors
• Ideal for integrating into electronic test rigs with external aerial ports
• Used for extending Wi‑Fi 6E and Wi‑Fi 7 coverage in confined sites
• Can be used for cellular IoT deployments using LTE Cat M or NB bands
• Used with UWB‑capable devices and ISM‑band wireless sensors
Which connector type is fitted for attachment to radio equipment?
The aerial uses an SMA male connector for direct mating with standard female RF sockets.
What antenna radiation pattern should I expect for coverage planning?
The element is omni‑directional, providing near‑uniform horizontal coverage suitable for area‑wide reception.
Which wireless standards does it accommodate for future‑proofing installations?
It covers 3G, 4G (LTE), 5G NR, Wi‑Fi 7, Wi‑Fi 6E and several narrowband IoT protocols.
How does the antenna support licence‑free operating bands?
It includes compatibility with IEEE 802.15.4 and ISM frequencies at 2.4 GHz and 5.8 GHz for short‑range wireless systems.
Related links
- Siretta DELTA37/SMAM/RP/S/36 Blade WiFi Antenna with SMA Male RP Connector IEEE 802.15.4 5G NR, Wifi
- Siretta TANGO59/N-TYPE/F/S/32 Round Antenna with Type N Female Connector ISM Wifi 6E, Wi-Fi 7
- Siretta OSCAR70/X/NTYPE-M/S/S/36 Fibreglass WiFi Antenna with N-Type Male Connector 5G NR LTE-M, NB
- Siretta ECHO1A/0.1M/SMAM/S/S/11 PCB Multi-Band Antenna with SMA Male Connector 5800 MHz 4G (LTE),
- Siretta ALPHA11/2.5M/MCXM/S/S/20 Blade Multi-Band Antenna with MCX Connector 6000 MHz 4G (LTE), WiFi
- Siretta TANGO44/0.15M/LL/MMCXM/RA/S/19 Puck Antenna with SMA Connector 5G LoRa Wi-Fi 7
- Siretta TANGO23/0.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector WiFi IEEE 802.15.4
- D-Link 4G/LTE Cat 6 Wi-Fi Hotspot Mobile WiFi 802.11b 802.11g, 300Mbps
