Linx ANT-W63WS2-RPS Blade WiFi Antenna with SMA Male RP Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£16.01

(exc. VAT)

£19.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 880 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.01
10 - 24£15.47
25 - 99£14.81
100 - 499£14.43
500 +£13.53

*price indicative

RS Stock No.:
247-3253
Mfr. Part No.:
ANT-W63WS2-RPS
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

RF Protocols

WiFi

Antenna Physical Form

Blade

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Direct

Connector Type

SMA Male RP

Gain

2.1 dBi, 4.7 dBi, 4.8 dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Linx WiFi antenna has a hinged design which allows for the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. It has rugged ABS construction and linear polarization.

Hinged with detents at 45 & 90 degrees
Rotatable
Antenna Color black

Related links