Linx ANT-W63WS2-SMA Blade WiFi Antenna with SMA Male Connector, WiFi

Discontinued
RS Stock No.:
247-3254
Mfr. Part No.:
ANT-W63WS2-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

RF Protocols

WiFi

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Physical Form

Blade

Connector Type

SMA Male

Antenna Mounting Type

Direct

Gain

2.1 dBi, 4.7 dBi, 4.8 dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Linx WiFi antenna has a hinged design which allows for the antenna to be positioned for optimum performance and reduces the potential for damage from impact compared to a fixed whip design. It has rugged ABS construction and linear polarization.

Hinged with detents at 45 & 90 degrees
Rotatable
Antenna Color black

Related links