Linx ANT-W63WS1-SMA Blade WiFi Antenna with SMA Connector
- RS Stock No.:
- 216-9825
- Mfr. Part No.:
- ANT-W63WS1-SMA
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£15.88
(exc. VAT)
£19.06
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 73 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £15.88 |
| 10 - 24 | £15.37 |
| 25 - 99 | £15.02 |
| 100 - 249 | £14.68 |
| 250 + | £14.33 |
*price indicative
- RS Stock No.:
- 216-9825
- Mfr. Part No.:
- ANT-W63WS1-SMA
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5 GHz, 6 GHz | |
| Antenna Physical Form | Blade | |
| Antenna Mounting Type | Direct | |
| Connector Type | SMA | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Antenna Internal Construction | Dipole | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5 GHz, 6 GHz | ||
Antenna Physical Form Blade | ||
Antenna Mounting Type Direct | ||
Connector Type SMA | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Antenna Internal Construction Dipole | ||
- COO (Country of Origin):
- TW
The Linx W63WS1 series antenna is a compact dipole blade-style antenna designed for superior performance in the 2.4 GHz, 5 GHz and 6 GHz bands supporting both Wi-Fi 6 and Wi-Fi 6E.
Hinged design for optimum performance
Sensing and remote monitoring
SMA plug (male pin)
Sensing and remote monitoring
SMA plug (male pin)
Related links
- Linx ANT-W63WS3-SMA Blade WiFi Antenna with SMA Connector
- Linx ANT-W63WS2-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
- Linx ANT-W63WS5-SMA Blade WiFi Antenna with SMA Male Connector, WiFi
- L-Com HG2405RD-RSP Blade WiFi Antenna with SMA Connector
- Linx ANT-W63WS6-IPW1-RPS Blade WiFi Antenna with SMA RP Connector, WiFi
- L-Com HG2409RD-RSP Blade WiFi Antenna with SMA Connector
- Linx ANT-W63WS2-RPS Blade WiFi Antenna with SMA Male RP Connector, WiFi
- Linx ANT-W63WS5-RPS Blade WiFi Antenna with SMA RP Connector, WiFi
