Linx ANT-W63WS3-SMA Blade WiFi Antenna with SMA Connector

Bulk discount available

Subtotal (1 unit)*

£17.41

(exc. VAT)

£20.89

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 188 unit(s), ready to ship
Units
Per unit
1 - 9£17.41
10 - 24£16.84
25 - 99£16.23
100 - 249£15.69
250 +£15.08

*price indicative

RS Stock No.:
216-9826
Mfr. Part No.:
ANT-W63WS3-SMA
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Internal/External

External

Antenna Physical Form

Blade

Frequency Range

2.4 GHz, 5 GHz, 6 GHz

Antenna Mounting Type

Direct

Connector Type

SMA

Antenna Directivity

Omnidirectional

Connector Gender

Male

Antenna Internal Construction

Dipole

COO (Country of Origin):
TW
The Linx W63WS3 is a dipole blade-style antenna for wireless fidelity 6 or 6E applications in the 2.4 GHz, 5 GHz and 6 GHz bands.

Hinged design for optimum performance
Sensing and remote monitoring
SMA plug (male pin)

Related links