Linx ANT-W63WS6-IPW1-RPS Blade WiFi Antenna with SMA RP Connector, WiFi
- RS Stock No.:
- 262-5413
- Mfr. Part No.:
- ANT-W63WS6-IPW1-RPS
- Brand:
- Linx
Bulk discount available
Subtotal (1 unit)*
£17.40
(exc. VAT)
£20.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 285 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £17.40 |
| 10 - 24 | £16.09 |
| 25 - 99 | £15.45 |
| 100 - 249 | £13.57 |
| 250 + | £12.89 |
*price indicative
- RS Stock No.:
- 262-5413
- Mfr. Part No.:
- ANT-W63WS6-IPW1-RPS
- Brand:
- Linx
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| RF Protocols | WiFi | |
| Internal/External | External | |
| Frequency Range | 2.4 → 6 GHz | |
| Antenna Physical Form | Blade | |
| Antenna Mounting Type | Direct | |
| Connector Type | SMA RP | |
| Mounting Type | Direct | |
| Gain | 9.4dBi | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Select all | ||
|---|---|---|
Brand Linx | ||
RF Protocols WiFi | ||
Internal/External External | ||
Frequency Range 2.4 → 6 GHz | ||
Antenna Physical Form Blade | ||
Antenna Mounting Type Direct | ||
Connector Type SMA RP | ||
Mounting Type Direct | ||
Gain 9.4dBi | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
- COO (Country of Origin):
- TW
The Linx hinged blade antenna is an IP67-rated dipole, blade-style antenna for Wi-Fi 6/Wi-Fi 6E/Wi-Fi 7 applications in the 2.4 GHz, 5 GHz and 6 GHz bands. The hinged design allows for the antenna to be positioned for optimum performance. The antenna connects via an SMA plug (male pin) or RP-SMA plug (female socket) connector.
2.4 GHz ISM applications are Bluetooth & ZigBee
U-NII bands 1-8
Internet of things (IoT) devices
Smart home networking
Sensing and remote monitoring
U-NII bands 1-8
Internet of things (IoT) devices
Smart home networking
Sensing and remote monitoring
Related links
- Linx ANT-W63WS2-RPS Blade WiFi Antenna with SMA Male RP Connector, WiFi
- Linx ANT-W63WS5-RPS Blade WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-2.4-CW-RH-RPS Whip WiFi Antenna with SMA RP Connector, WiFi
- Linx ANT-DB1-RAF-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-DB1-LCD-RPS Whip WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Linx ANT-915-IPW1-RPS Whip Omni-Directional Telemetry Antenna with RP SMA Connector, ISM Band
- Linx ANT-2.4-LCW-RPS Whip WiFi Antenna with SMA RP Connector WiFi
