Linx ANT-W63WS5-RPS Blade WiFi Antenna with SMA RP Connector, WiFi

Bulk discount available

Subtotal (1 unit)*

£6.10

(exc. VAT)

£7.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,064 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£6.10
10 - 24£5.93
25 - 99£5.78
100 - 249£5.63
250 +£5.50

*price indicative

RS Stock No.:
262-5411
Mfr. Part No.:
ANT-W63WS5-RPS
Brand:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

RF Protocols

WiFi

Internal/External

External

Antenna Physical Form

Blade

Frequency Range

2.4 GHz → 2.5 GHz

Connector Type

SMA RP

Antenna Mounting Type

Direct

Mounting Type

Direct

Gain

8.4dBi

Antenna Directivity

Omnidirectional

Connector Gender

Male

COO (Country of Origin):
TW
The Linx hinged blade Wi-Fi 6/6E antenna is a dipole, blade-style antenna for Wi-Fi 6/Wi-Fi 6E/Wi-Fi 7 applications in the 2.4 GHz, 5 GHz and 6 GHz bands. The hinged design allows for the antenna to be positioned for optimum performance. The antenna connects via an SMA plug (male pin) or RP-SMA plug (female socket) connector.

Hinged design with detents for straight, 45 degree and 90 degree positioning
SMA plug (male pin) or RP-SMA plug (female socket) connector
Smart home networking
Sensing and remote monitoring

Related links