Siretta DELTA37/SMAM/RP/S/36 Blade WiFi Antenna with SMA Male RP Connector, ZigBee, IEEE 802.15.4, Wi-Fi 7, 5G NR, Wifi
- RS Stock No.:
- 276-7710
- Mfr. Part No.:
- DELTA37/SMAM/RP/S/36
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.96
(exc. VAT)
£16.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 47 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.96 |
| 10 - 24 | £13.20 |
| 25 - 99 | £12.23 |
| 100 - 499 | £11.45 |
| 500 + | £10.52 |
*price indicative
- RS Stock No.:
- 276-7710
- Mfr. Part No.:
- DELTA37/SMAM/RP/S/36
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | ZigBee, IEEE 802.15.4, Wi-Fi 7, 5G NR, Wifi 6E, 3G (UMTS), 4G (LTE), ISM 5.8 GHz, ISM 2.4 GHz, Bluetooth | |
| Product Type | WiFi Antenna | |
| Internal/External | External | |
| Antenna Physical Form | Blade | |
| Connector Type | SMA Male RP | |
| Minimum Frequency | 2.6GHz | |
| Antenna Mount Type | Direct | |
| Gain | 6.12dBi | |
| Cable Length | 222mm | |
| Directivity | Omni-Directional | |
| Connector Gender | Male | |
| Maximum Frequency | 8GHz | |
| Standards/Approvals | No | |
| Series | DELTA 37 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols ZigBee, IEEE 802.15.4, Wi-Fi 7, 5G NR, Wifi 6E, 3G (UMTS), 4G (LTE), ISM 5.8 GHz, ISM 2.4 GHz, Bluetooth | ||
Product Type WiFi Antenna | ||
Internal/External External | ||
Antenna Physical Form Blade | ||
Connector Type SMA Male RP | ||
Minimum Frequency 2.6GHz | ||
Antenna Mount Type Direct | ||
Gain 6.12dBi | ||
Cable Length 222mm | ||
Directivity Omni-Directional | ||
Connector Gender Male | ||
Maximum Frequency 8GHz | ||
Standards/Approvals No | ||
Series DELTA 37 | ||
- COO (Country of Origin):
- CN
Siretta WiFi Antenna, 6.12dBi Gain, 2.6-8GHz Frequency Range - DELTA37/SMAM/RP/S/36
This wifi antenna provides external wireless connectivity across a broad frequency span for industrial and field deployments. It is a monopole blade designed for direct mounting and is intended to support a range of RF protocols used in automation, telecommunications and IoT environments.
Features and Benefits:
• Omnidirectional radiation offers uniform horizontal coverage
• Wideband 2.6 to 8GHz operation supports multiple bands
• 6.12dBi gain increases link margin in challenging sites
• SMA male RP connector enables straightforward RF attachment
• 222mm cable permits flexible positioning from the feed point
• REACH and RoHS conformity reduces hazardous-substance concerns
• Wideband 2.6 to 8GHz operation supports multiple bands
• 6.12dBi gain increases link margin in challenging sites
• SMA male RP connector enables straightforward RF attachment
• 222mm cable permits flexible positioning from the feed point
• REACH and RoHS conformity reduces hazardous-substance concerns
Applications
• Suitable for outdoor Wi‑Fi 7 access point installations
• Used with Wi‑Fi 6E and 5G NR test rigs in labs
• Ideal for LTE‑based remote telemetry links
• Used for ZigBee and IEEE 802.15.4 sensor networks
• Can be used for Bluetooth and ISM 2.4/5.8GHz devices
• Used with Wi‑Fi 6E and 5G NR test rigs in labs
• Ideal for LTE‑based remote telemetry links
• Used for ZigBee and IEEE 802.15.4 sensor networks
• Can be used for Bluetooth and ISM 2.4/5.8GHz devices
What connector type should my equipment use to mate with this antenna?
The antenna uses a reverse‑polarity SMA male connector, so the mounting cable or socket must accept SMA male RP for a compatible RF interface.
Which protocols will operate across the antennas spectrum?
Its frequency span accommodates Bluetooth, ZigBee, IEEE 802.15.4, Wi‑Fi standards up to Wi‑Fi 7 and Wi‑Fi 6E, as well as cellular protocols including 3G, 4G and 5G NR.
How does the antennas direct‑mount form affect installation?
The blade‑style, direct‑mount arrangement reduces the need for additional enclosures and provides a secure external attachment point suitable for fixed installations.
What radiation pattern can be expected in planning coverage?
The element is omnidirectional so it radiates broadly around the horizontal plane, facilitating even coverage for devices distributed at similar elevations.
Related links
- Siretta DELTA37/SMAM/S/36 Blade WiFi Antenna with SMA Male Connector NR Cat NB Bands Wi-Fi 7, Wifi
- Siretta TANGO23/0.5M/SMAM/S/RP/19 Puck WiFi Antenna with SMA RP Connector WiFi IEEE 802.15.4
- Siretta TANGO11A/2.5M/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector LoRaWAN Wi-Fi
- Siretta TANGO59/N-TYPE/F/S/32 Round Antenna with Type N Female Connector ISM Wifi 6E, Wi-Fi 7
- Siretta TANGO12/2M/SMAM/SMAM/RP/S/17 Puck WiFi Antenna with SMA RP Connector WiFi, Bluetooth (BLE)
- Siretta DELTA19/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA RP Connector WiFi, Bluetooth (BLE)
- Siretta MIKE20/2.5M/LL/SMAM/RP/S/33 Whip Magnetic Antenna Base with SMA RP Connector LTE Cat M, ZigBee
- Ezurio 453-00225C 1.7V WiFi & Bluetooth Module IEEE 802.15.4, Bluetooth LE 5.4
