Siretta MIKE12/3M/SMAM/RP/S/31 Whip WiFi Antenna with SMA RP Connector, WiFi
- RS Stock No.:
- 202-4081
- Mfr. Part No.:
- MIKE12/3M/SMAM/RP/S/31
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£34.90
(exc. VAT)
£41.88
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 16 unit(s) ready to ship
- Plus 11 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £34.90 |
| 5 - 9 | £32.69 |
| 10 - 49 | £29.98 |
| 50 - 99 | £29.21 |
| 100 + | £28.49 |
*price indicative
- RS Stock No.:
- 202-4081
- Mfr. Part No.:
- MIKE12/3M/SMAM/RP/S/31
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| RF Protocols | WiFi | |
| Frequency Range | 2.4 GHz | |
| Antenna Physical Form | Whip | |
| Antenna Mounting Type | Magnetic | |
| Connector Type | SMA RP | |
| Mounting Type | Magnetic | |
| Gain | 5dBi | |
| Antenna Directivity | Omnidirectional | |
| Connector Gender | Male | |
| Cable Length | 3m | |
| Weight | 180g | |
| Height | 214.8mm | |
| Maximum Operating Temperature | +70°C | |
| Series | Mike 12 | |
| Minimum Operating Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
RF Protocols WiFi | ||
Frequency Range 2.4 GHz | ||
Antenna Physical Form Whip | ||
Antenna Mounting Type Magnetic | ||
Connector Type SMA RP | ||
Mounting Type Magnetic | ||
Gain 5dBi | ||
Antenna Directivity Omnidirectional | ||
Connector Gender Male | ||
Cable Length 3m | ||
Weight 180g | ||
Height 214.8mm | ||
Maximum Operating Temperature +70°C | ||
Series Mike 12 | ||
Minimum Operating Temperature -30°C | ||
- COO (Country of Origin):
- TW
The Siretta Mike 12 is a wave, high gain mag mount whip antenna, tuned to the WiFi/Bluetooth/Zigbee frequencies. With a high peak gain of 5dBi, the Mike 12 is a great antenna for demanding applications. Its magnetic base provides a versatile method of mounting, allowing the user to move the antenna to optimise signal strength. Common applications for this antenna are secure compound IoT applications with sensors connected via ZigBee, Home Automation remote controls, WiFi extensions and peer to peer Bluetooth links
especially those in low signal areas.
WiFi / WLAN - 2.4GHz
Magnetic Mount
High Gain
Magnetic Mount
High Gain
Related links
- Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, WiFi
- Siretta TANGO36/1.5M/SMAM/RP/S/29 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA37/SMAM/RP/S/36 Blade WiFi Antenna with SMA Male RP Connector
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA7A/x/SMAM/RP/S/11 Whip Multiband Antenna with SMA RP Connector 4G (LTE) Bluetooth (BLE),
- Siretta TANGO12/2M/SMAM/SMAM/RP/S/17 Puck WiFi Antenna with SMA RP Connector WiFi, ZigBee
- Siretta DELTA19/X/SMAM/RP/S/35 Stubby WiFi Antenna with SMA RP Connector WiFi, ZigBee
- Siretta TANGO25/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector WiFi
