Siretta TANGO36/1.5M/SMAM/RP/S/29 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- RS Stock No.:
- 210-8788
- Mfr. Part No.:
- TANGO36/1.5M/SMAM/RP/S/29
- Brand:
- Siretta
Bulk discount available
Subtotal (1 unit)*
£89.15
(exc. VAT)
£106.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £89.15 |
| 10 - 24 | £86.80 |
| 25 - 49 | £84.58 |
| 50 + | £82.46 |
*price indicative
- RS Stock No.:
- 210-8788
- Mfr. Part No.:
- TANGO36/1.5M/SMAM/RP/S/29
- Brand:
- Siretta
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| RF Protocols | WiFi (Dual Band) | |
| Internal/External | External | |
| Frequency Range | 2.4 GHz, 5 GHz | |
| Antenna Physical Form | Dome | |
| Connector Type | SMA RP | |
| Antenna Mounting Type | Ceiling | |
| Mounting Type | Through Hole/Bolted | |
| Gain | 2 → 6 dBi, 3 → 8dBi | |
| Cable Length | 1.5m | |
| Connector Gender | Male | |
| Antenna Directivity | Omnidirectional | |
| Minimum Operating Temperature | -30°C | |
| Series | Tango 36 | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
RF Protocols WiFi (Dual Band) | ||
Internal/External External | ||
Frequency Range 2.4 GHz, 5 GHz | ||
Antenna Physical Form Dome | ||
Connector Type SMA RP | ||
Antenna Mounting Type Ceiling | ||
Mounting Type Through Hole/Bolted | ||
Gain 2 → 6 dBi, 3 → 8dBi | ||
Cable Length 1.5m | ||
Connector Gender Male | ||
Antenna Directivity Omnidirectional | ||
Minimum Operating Temperature -30°C | ||
Series Tango 36 | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- TW
The Siretta Tango 36 antenna is a 3 antenna
MiMo WiFi antenna for both 2.4 and
5GHz bands, housed in a weather
resistant, bolt through, dome for ceiling
mounting.
The three antennas are set in three
planes maximising multi-path signal
reception and minimising signal fade
due to multi-path interference.
MiMo WiFi antenna for both 2.4 and
5GHz bands, housed in a weather
resistant, bolt through, dome for ceiling
mounting.
The three antennas are set in three
planes maximising multi-path signal
reception and minimising signal fade
due to multi-path interference.
Dual Frequency WiFi 2.4 and 5GHz
MiMo - 3 antennas covering all 3 planes
IEEE 802.11ac ready
Robust weather resistant design
Multi-path signal reception/transmission
MiMo - 3 antennas covering all 3 planes
IEEE 802.11ac ready
Robust weather resistant design
Multi-path signal reception/transmission
Related links
- Siretta TANGO25A/0.1M/SMAM/S/RP/29 Stubby WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Mobilemark SMD-W-3C3C-WHT-180 Dome WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta TANGO24/1M/SMAM/S/RP/17 Puck WiFi Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6C/x/SMAM/S/RP/11 Whip Multiband Antenna with SMA RP Connector, WiFi (Dual Band)
- Siretta DELTA6B/x/SMAM/RP/S/11 Whip WiFi Antenna with SMA RP Connector, WiFi
- Siretta MIKE12/3M/SMAM/RP/S/31 Whip WiFi Antenna with SMA RP Connector, WiFi
- Siretta TANGO43/0.5M/SMAM/SMAM/RP/S/S/17 Puck Multiband Antenna with SMA Connector WiFi
- Abracon AEACBK050048-SW2 Dome WiFi Antenna with SMA Connector, WiFi (Dual Band)
