Adam CBX3001 Compact Balance Weighing Scale, 3kg Weight Capacity, RSCAL
- RS Stock No.:
- 222-6437
- Mfr. Part No.:
- CBX3001
- Brand:
- Adam
Subtotal (1 unit)*
£136.54
(exc. VAT)
£163.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £136.54 |
*price indicative
- RS Stock No.:
- 222-6437
- Mfr. Part No.:
- CBX3001
- Brand:
- Adam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3kg | |
| Scale Type | Compact Balance | |
| Resolution | 0.5 g | |
| Parts Counting | Yes | |
| Plug Type | USB | |
| Display Type | LCD Backlight | |
| Weigh Pan Length | 148mm | |
| Weighing Modes | oz, g, N, lb | |
| Weigh Pan Width | 148mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 7mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 700g | |
| Model Number | CBX3001 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 3kg | ||
Scale Type Compact Balance | ||
Resolution 0.5 g | ||
Parts Counting Yes | ||
Plug Type USB | ||
Display Type LCD Backlight | ||
Weigh Pan Length 148mm | ||
Weighing Modes oz, g, N, lb | ||
Weigh Pan Width 148mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 7mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 700g | ||
Model Number CBX3001 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CH
The Adam Equipment Co Ltd CBX Series portable balances are ideal for use in education, laboratories, offices or production control. It has weighing capacity of 3000g. The bright LCD display shows 18mm digits and includes a low battery indicator. No need to replace batteries as the CBX comes standard with an internal rechargeable battery. Calibrating the CBX is easily done with the keypad to ensure accurate and precise results at all times. Applications include weighing & parts counting.
Solid ABS housing is durable for industrial use
Vivid backlit LCD easily visible in any lighting conditions
Auto power-off to save energy
Related links
- Adam Equipment Co Ltd CBX3001 Compact Balance Weighing Scale, 3kg Weight Capacity
- Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale RSCAL
- Adam Equipment Co Ltd CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity
- Kern EHA 3000-0 Precision Balance Weighing Scale RSCAL
- Kern EMB 3000-1 Precision Balance Weighing Scale RSCAL
- RS PRO Precision Balance Weighing Scale RSCAL
- Kern EWJ 3000-2 Precision Balance Weighing Scale RSCAL
- Kern CXB 3K1NM Counting Weighing Scale RSCAL