Kern EHA 3000-0 Precision Balance Weighing Scale, 3kg Weight Capacity, RSCAL
- RS Stock No.:
- 205-9664
- Mfr. Part No.:
- EHA 3000-0
- Brand:
- Kern
Subtotal (1 unit)*
£121.01
(exc. VAT)
£145.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.01 |
*price indicative
- RS Stock No.:
- 205-9664
- Mfr. Part No.:
- EHA 3000-0
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Plug Type | UK, EU | |
| Display Type | LCD | |
| Weigh Pan Height | 7mm | |
| Weighing Modes | gn, ct, g, dwt, oz | |
| Weigh Pan Length | 120mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 500g | |
| Standards/Approvals | CE | |
| Model Number | EHA 3000-0 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Plug Type UK, EU | ||
Display Type LCD | ||
Weigh Pan Height 7mm | ||
Weighing Modes gn, ct, g, dwt, oz | ||
Weigh Pan Length 120mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 120mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 500g | ||
Standards/Approvals CE | ||
Model Number EHA 3000-0 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern precision balance EHA with maximum weighing capacity of 3kg and minimum readability of 1g is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics.
Ergonomically optimised key pad
Simple and convenient 5-key operation
Large high-contrast display that is easy to read
Secure and non-slip positioning with height-adjustable rubber feet
Related links
- Kern EHA 3000-0 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EHA 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale RSCAL
- Kern EWJ 3000-2 Precision Balance Weighing Scale RSCAL
- RS PRO Precision Balance Weighing Scale RSCAL
- Kern EHA 500-1 Precision Balance Weighing Scale RSCAL
- Kern EHA 500-2 Precision Balance Weighing Scale RSCAL
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
