Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£189.05

(exc. VAT)

£226.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£189.05

*price indicative

RS Stock No.:
192-6482
Mfr. Part No.:
EMB 3000-1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3kg

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

0.1 g

Weighing Modes

dwt, ozt, oz, g

Minimum Operating Temperature

5°C

Weigh Pan Diameter

150mm

Maximum Operating Temperature

35°C

Standards/Approvals

No

Net Weight

750g

Model Number

EMB 3000-1

Calibrated

RSCAL

COO (Country of Origin):
CN
Simple and convenient 2-key operation, making them Ideal for use in schools and universities

Tare function facilitates formulation work

Particularly flat design

Secure and non-slip positioning with rubber feet

Ready for use:Batteries included. AUTO-OFF function to preserve the batteries, can be switched off

Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 96x35 mm

Hook for underfloor weighing standard

KERN model EMB 500-1BE available as special "Black Edition" version

KERN model EMB 500-1GN available as special "Gnome-Edition" version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy