Kern EWJ 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 220-7523
- Mfr. Part No.:
- EWJ 3000-2
- Brand:
- Kern
Subtotal (1 unit)*
£620.56
(exc. VAT)
£744.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £620.56 |
*price indicative
- RS Stock No.:
- 220-7523
- Mfr. Part No.:
- EWJ 3000-2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Model Number p | EWJ 3000-2 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Model Number p EWJ 3000-2 | ||
- COO (Country of Origin):
- CN
The Kern & Sohn are known for providing best solutions in measurement technology. The product is a precision balance. The weighing system utilises the strain gauge as the sensing element.
Has stabilisation time under laboratory conditions is 3s
Has Counting resolution of 150000
Has Counting resolution of 150000
Related links
- Kern EWJ 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMS 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMS 3000-2 Precision Balance Weighing Scale With RS Calibration
- Kern EHA 3000-0 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EHA 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale With RS Calibration
- Kern Precision Balance Weighing Scale With RS Calibration
