Kern EMS 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6451
- Mfr. Part No.:
- EMS 3000-2
- Brand:
- Kern
Subtotal (1 unit)*
£323.76
(exc. VAT)
£388.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £323.76 |
*price indicative
- RS Stock No.:
- 192-6451
- Mfr. Part No.:
- EMS 3000-2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Scale Type | Precision Balance | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 160mm | |
| Weighpan Width | 160mm | |
| Net Weight | 1.4kg | |
| Model Number p | EMS 3000-2 | |
| Minimum Operating Temperature | +5°C | |
| Maximum Operating Temperature | +35°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Scale Type Precision Balance | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 160mm | ||
Weighpan Width 160mm | ||
Net Weight 1.4kg | ||
Model Number p EMS 3000-2 | ||
Minimum Operating Temperature +5°C | ||
Maximum Operating Temperature +35°C | ||
- COO (Country of Origin):
- CN
EMS Series Weighing Plate
The EMS series from Kern are a range of entry level weighing plates. Ideal for use in schools and universities.
Ergonomically optimised key pad
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display
Rubber feet for non-slip positioning
shock proof plastic weighing plate
Carrying grips
Adjusting program CAL
LCD display
Related links
- Kern EMS 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EWJ 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMS 3000-2+C Weighing Scale Weighing Scale, 3kg Weight Capacity PreCal
- Kern EMB 3000-1 Precision Balance Weighing Scale With RS Calibration
- Kern EHA 3000-0 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EHA 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern Precision Balance Weighing Scale With RS Calibration
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
