Kern EHA 3000-1 Electronic Weighing Weighing Scale, 3kg Weight Capacity, RSCAL
- RS Stock No.:
- 205-9666
- Mfr. Part No.:
- EHA 3000-1
- Brand:
- Kern
Subtotal (1 unit)*
£141.73
(exc. VAT)
£170.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £141.73 |
*price indicative
- RS Stock No.:
- 205-9666
- Mfr. Part No.:
- EHA 3000-1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 3kg | |
| Scale Type | Electronic Weighing | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Plug Type | UK, EU | |
| Display Type | LCD | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 120mm | |
| Weighing Modes | dwt, g, gn, oz, ct | |
| Weigh Pan Length | 120mm | |
| Weigh Pan Height | 5mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 500g | |
| Model Number | EHA 3000-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 3kg | ||
Scale Type Electronic Weighing | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Plug Type UK, EU | ||
Display Type LCD | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 120mm | ||
Weighing Modes dwt, g, gn, oz, ct | ||
Weigh Pan Length 120mm | ||
Weigh Pan Height 5mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 500g | ||
Model Number EHA 3000-1 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern precision balance EHA with maximum weighing capacity of 3kg and minimum readability of 0.1g is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics.
Ergonomically optimised key pad
Simple and convenient 5-key operation
Large high-contrast display that is easy to read
Secure and non-slip positioning with height-adjustable rubber feet
Related links
- Kern EHA 3000-1 Electronic Weighing Weighing Scale, 3kg Weight Capacity
- Kern EHA 3000-0 Electronic Weighing Weighing Scale, 3kg Weight Capacity RSCAL
- Kern EHA 3000-0 Electronic Weighing Weighing Scale, 3kg Weight Capacity
- Kern EHA 1000-1 Electronic Weighing Weighing Scale, 1kg Weight Capacity RSCAL
- Kern EHA 500-1 Electronic Weighing Weighing Scale, 500g Weight Capacity RSCAL
- Kern EHA 1000-1 Electronic Weighing Weighing Scale, 1kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity RSCAL
- Kern EHA 500-1 Electronic Weighing Weighing Scale, 500g Weight Capacity

