Kern EHA 500-2 Electronic Weighing Weighing Scale, 500g Weight Capacity, RSCAL

Subtotal (1 unit)*

£153.31

(exc. VAT)

£183.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 15 June 2026
  • Plus 36 unit(s) shipping from 15 June 2026
  • Plus 20 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.31

*price indicative

RS Stock No.:
205-9683
Mfr. Part No.:
EHA 500-2
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

500g

Scale Type

Electronic Weighing

Resolution

0.01 g

Parts Counting

Yes

Display Type

LCD

Plug Type

EU, UK

Minimum Operating Temperature

5°C

Weigh Pan Height

5mm

Weighing Modes

oz, dwt, g, ct, gn

Weigh Pan Length

120mm

Weigh Pan Width

120mm

Maximum Operating Temperature

40°C

Net Weight

500g

Standards/Approvals

CE

Model Number

EHA 500-2

Calibrated

RSCAL

COO (Country of Origin):
CN
The Kern precision balance EHA with maximum weighing capacity of 0.5kg and minimum readability of 0.01g is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics.

Ergonomically optimised key pad

Simple and convenient 5-key operation

Large high-contrast display that is easy to read

Secure and non-slip positioning with height-adjustable rubber feet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy