Adam CB 501 Compact Balance Weighing Scale, 500g Weight Capacity, RSCAL
- RS Stock No.:
- 126-0473
- Mfr. Part No.:
- CB 501
- Brand:
- Adam
Subtotal (1 unit)*
£104.66
(exc. VAT)
£125.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 25 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £104.66 |
*price indicative
- RS Stock No.:
- 126-0473
- Mfr. Part No.:
- CB 501
- Brand:
- Adam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 500g | |
| Scale Type | Compact Balance | |
| Resolution | 0.1 g | |
| Parts Counting | No | |
| Display Type | LCD Backlight | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Diameter | 130mm | |
| Weigh Pan Height | 8mm | |
| Weigh Pan Length | 160mm | |
| Weigh Pan Width | 205mm | |
| Weighing Modes | lb, g, oz | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Net Weight | 390g | |
| Model Number | CB 501 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 500g | ||
Scale Type Compact Balance | ||
Resolution 0.1 g | ||
Parts Counting No | ||
Display Type LCD Backlight | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Diameter 130mm | ||
Weigh Pan Height 8mm | ||
Weigh Pan Length 160mm | ||
Weigh Pan Width 205mm | ||
Weighing Modes lb, g, oz | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Net Weight 390g | ||
Model Number CB 501 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
CB Series Compact Scales
The CB Series from Adam are Compact portable scales which are ideally suited for various uses and applications. Small in design and easy to use with a bright green backlit LCD display which shows clear results.
Features and Benefits
Simple to use keyboard
Manual internal calibration
Grade 304 stainless steel removeable TOP pan.
Weigh units: grams, ounces and pounds
Speed, performance and fantastic Value
User-friendly
Models
CB 501, CB 1001 and CB3000
Supplied with
Batteries
Related links
- Adam Equipment Co Ltd CB 501 Compact Balance Weighing Scale, 500g Weight Capacity
- Kern EHA 500-1 Precision Balance Weighing Scale RSCAL
- Kern EHA 500-2 Precision Balance Weighing Scale RSCAL
- Kern EHA 500-1 Precision Balance Weighing Scale, 500g Weight Capacity
- Kern EHA 500-2 Precision Balance Weighing Scale, 500g Weight Capacity
- Kern EFS 500-2 Weighing Scale Weighing Scale RSCAL
- Kern FOB-S Bench Weighing Scale RSCAL
- Kern EMB 500-1 Electronic Weighing Weighing Scale RSCAL
