Kern EHA 500-1 Electronic Weighing Weighing Scale, 500g Weight Capacity, RSCAL
- RS Stock No.:
- 205-9681
- Mfr. Part No.:
- EHA 500-1
- Brand:
- Kern
Subtotal (1 unit)*
£121.01
(exc. VAT)
£145.21
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £121.01 |
*price indicative
- RS Stock No.:
- 205-9681
- Mfr. Part No.:
- EHA 500-1
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 500g | |
| Product Type | Weighing Scale | |
| Scale Type | Electronic Weighing | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Plug Type | UK, EU | |
| Display Type | LCD | |
| Weighing Modes | g, ct, oz, gn, dwt | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 120mm | |
| Weigh Pan Height | 5mm | |
| Weigh Pan Length | 120mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 500g | |
| Model Number | EHA 500-1 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 500g | ||
Product Type Weighing Scale | ||
Scale Type Electronic Weighing | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
Plug Type UK, EU | ||
Display Type LCD | ||
Weighing Modes g, ct, oz, gn, dwt | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 120mm | ||
Weigh Pan Height 5mm | ||
Weigh Pan Length 120mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 500g | ||
Model Number EHA 500-1 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
The Kern precision balance EHA with maximum weighing capacity of 0.5kg and minimum readability of 0.1g is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics.
Ergonomically optimised key pad
Simple and convenient 5-key operation
Large high-contrast display that is easy to read
Secure and non-slip positioning with height-adjustable rubber feet
Related links
- Kern EHA 500-1 Electronic Weighing Weighing Scale, 500g Weight Capacity
- Kern EHA 500-2 Electronic Weighing Weighing Scale RSCAL
- Kern EHA 500-2 Electronic Weighing Weighing Scale, 500g Weight Capacity
- Kern EMB 500-1 Precision Balance Weighing Scale RSCAL
- Kern FOB-S Bench Weighing Scale RSCAL
- Kern EFS 500-2 Weighing Scale Weighing Scale RSCAL
- Kern EMB 500-1 Precision Balance Weighing Scale, 500g Weight Capacity
- Kern FOB-NS Bench Weighing Scale RSCAL
