Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity, RSCAL
- RS Stock No.:
- 192-6483
- Mfr. Part No.:
- EMB 1000-2
- Brand:
- Kern
Subtotal (1 unit)*
£271.63
(exc. VAT)
£325.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £271.63 |
*price indicative
- RS Stock No.:
- 192-6483
- Mfr. Part No.:
- EMB 1000-2
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 0.01 g | |
| Weighing Modes | oz, dwt, ozt, g | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Width | 150mm | |
| Weigh Pan Diameter | 150mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | No | |
| Net Weight | 0.75kg | |
| Model Number | EMB 1000-2 | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 0.01 g | ||
Weighing Modes oz, dwt, ozt, g | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Width 150mm | ||
Weigh Pan Diameter 150mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals No | ||
Net Weight 0.75kg | ||
Model Number EMB 1000-2 | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- CN
Simple and convenient 2-key operation, making them Ideal for use in schools and universities
Tare function facilitates formulation work
Particularly flat design
Secure and non-slip positioning with rubber feet
Ready for use:Batteries included. AUTO-OFF function to preserve the batteries, can be switched off
Ring-shaped draught shield standard, only for models with weighing plate size , weighing space ØxH 96x35 mm
Hook for underfloor weighing standard
KERN model EMB 500-1BE available as special "Black Edition" version
KERN model EMB 500-1GN available as special "Gnome-Edition" version
Related links
- Kern EMB 1000-2 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern PDT 1000-3 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern PDS 1000-3 Precision Balance Weighing Scale, 1kg Weight Capacity
- Kern EWJ 3000-2 Precision Balance Weighing Scale RSCAL
- Kern EMB 3000-1 Precision Balance Weighing Scale RSCAL
- Kern EMB 6000-1 Precision Balance Weighing Scale RSCAL
- Kern PCB 2500-2 Precision Balance Weighing Scale RSCAL
- Kern EHA 500-2 Precision Balance Weighing Scale RSCAL
