Ohaus 30072313 Compact Balance Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 930-381
- Mfr. Part No.:
- 30072347
- Brand:
- Ohaus
Subtotal (1 unit)*
£255.82
(exc. VAT)
£306.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £255.82 |
*price indicative
- RS Stock No.:
- 930-381
- Mfr. Part No.:
- 30072347
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 3kg | |
| Product Type | Weighing Scale | |
| Scale Type | Compact Balance | |
| Resolution | 1: 6000 | |
| Parts Counting | Yes | |
| Plug Type | AC Adapter | |
| Display Type | LED | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 190mm | |
| Weighing Modes | g, lb | |
| Weigh Pan Length | 242mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Rohs | |
| Net Weight | 3kg | |
| Model Number | 30072313 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 3kg | ||
Product Type Weighing Scale | ||
Scale Type Compact Balance | ||
Resolution 1: 6000 | ||
Parts Counting Yes | ||
Plug Type AC Adapter | ||
Display Type LED | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 190mm | ||
Weighing Modes g, lb | ||
Weigh Pan Length 242mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Rohs | ||
Net Weight 3kg | ||
Model Number 30072313 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH Compact bench scale delivers efficient food processing capabilities, enhancing safety and productivity even amidst challenging environments.
Knife-proof keypad withstands contact with Sharp instruments
Flow-thru design protects internal components from liquids
Fast stabilisation time allows more than one operator to work efficiently
Stainless steel models feature an additional check-weighing mode
Related links
- Ohaus 30072313 Compact Balance Weighing Scale, 3kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 220g Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 1.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 2.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 30kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 5.2kg Weight Capacity
- Ohaus 30072313 Compact Balance Weighing Scale, 15kg Weight Capacity