Ohaus 30072313 Compact Balance Weighing Scale, 15kg Weight Capacity

Subtotal (1 unit)*

£320.84

(exc. VAT)

£385.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£320.84

*price indicative

RS Stock No.:
930-380
Mfr. Part No.:
30072318
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Weighing Capacity

15kg

Product Type

Weighing Scale

Scale Type

Compact Balance

Resolution

1: 7500

Parts Counting

Yes

Plug Type

AC Adapter

Display Type

LED

Weigh Pan Length

242mm

Weigh Pan Width

190mm

Minimum Operating Temperature

-10°C

Weighing Modes

g lb oz kg

Maximum Operating Temperature

40°C

Net Weight

3.9kg

Standards/Approvals

Rohs

Model Number

30072313

COO (Country of Origin):
CN
The Ohaus Europe GmbH Compact bench scale is a Durable tool designed for fast and efficient weighing in food processing environments.

Knife-proof keypad withstands contact with Sharp instruments

Flow-thru design protects internal components from liquids

Fast stabilisation time allows more than one operator to work efficiently

Stainless steel models feature an additional check-weighing mode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy