Ohaus 30072313 Compact Balance Weighing Scale, 620g Weight Capacity

Subtotal (1 unit)*

£38.16

(exc. VAT)

£45.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£38.16

*price indicative

RS Stock No.:
859-361
Mfr. Part No.:
30428214
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

620g

Scale Type

Compact Balance

Parts Counting

Yes

Display Type

LCD

Plug Type

AC Adapter

Weighing Modes

dwt, g, ozt

Weigh Pan Width

125mm

Weigh Pan Length

132mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

Rohs

Net Weight

400g

Model Number

30072313

COO (Country of Origin):
CN
The Ohaus Europe GmbH portable scale offers Basic weighing functionality designed for everyday use, providing user-friendly operation and a compact, stackable form for convenience.

Intuitive two-button design ensures easy operation

Slim, space-saving construction allows for stackable storage

Enlarged weighing platform accommodates larger samples safely

User-selectable external calibration enhances precision

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy