Kern EFS 600-1 Compact Balance Weighing Scale, 620g Weight Capacity

Image representative of range

Subtotal (1 unit)*

£46.66

(exc. VAT)

£55.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.66

*price indicative

RS Stock No.:
862-619
Mfr. Part No.:
EFS 600-1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

620g

Product Type

Weighing Scale

Scale Type

Compact Balance

Resolution

6.2

Parts Counting

Yes

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weigh Pan Width

130mm

Minimum Operating Temperature

10°C

Weigh Pan Height

10mm

Weighing Modes

dwt, g, gn, lb, oz, ozt

Weigh Pan Length

125mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

450g

Model Number

EFS 600-1

COO (Country of Origin):
CN
The Kern school balance is designed for experimental teaching. It is user-friendly, compact, and stackable, making it Ideal for educational settings.

LCD display with a digit height of 15 mm for clear readings

Weighing capacity of 620 g ensures versatility for various experiments

Manual tare function allows accurate measurement adjustments

Battery operation offers a long battery life of up to 200 hours

Compact dimension housing (145x205x46.5 mm) saves space

Easily adjustable with a recommended weight of 500 g for calibration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy