Kern EFS 200-1 Compact Balance Weighing Scale, 220g Weight Capacity

Image representative of range

Subtotal (1 unit)*

£47.25

(exc. VAT)

£56.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.25

*price indicative

RS Stock No.:
862-617
Mfr. Part No.:
EFS 200-1
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

220g

Scale Type

Compact Balance

Resolution

2.2

Parts Counting

Yes

Display Type

LCD

Plug Type

CH, Euro, UK, US

Weighing Modes

dwt, g, gn, lb, oz, ozt

Weigh Pan Height

10mm

Weigh Pan Width

130mm

Weigh Pan Length

125mm

Minimum Operating Temperature

10°C

Maximum Operating Temperature

40°C

Net Weight

450g

Standards/Approvals

CE

Model Number

EFS 200-1

COO (Country of Origin):
CN
The Kern electronic balance offers precise measurements tailored for educational settings, making it Ideal for both experimental teaching and demonstration purposes. Its space-saving design allows for easy stacking and portability.

Multiple display features include an LCD with a 55x23 mm size and an adaptable Symbol user interface

Crafted from Durable plastic, the housing and weighing platform ensure longevity and ease of cleaning

It boasts a maximum weighing capacity of 220 g with a readability of 0.1 g for accurate results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy