Kern ADT 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 619-277
- Mfr. Part No.:
- ADT 200-4
- Brand:
- Kern
Subtotal (1 unit)*
£1,630.77
(exc. VAT)
£1,956.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,630.77 |
*price indicative
- RS Stock No.:
- 619-277
- Mfr. Part No.:
- ADT 200-4
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 220g | |
| Scale Type | Analytical Balance | |
| Resolution | 2.200.000 | |
| Parts Counting | Yes | |
| Interface Type | USB-Device, RS232 | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weighing Modes | dwt, oz, g, ozt, lb, gn, tl, mg, ct | |
| Minimum Operating Temperature | 15°C | |
| Weigh Pan Diameter | 90mm | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 6kg | |
| Model Number | ADT 200-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 220g | ||
Scale Type Analytical Balance | ||
Resolution 2.200.000 | ||
Parts Counting Yes | ||
Interface Type USB-Device, RS232 | ||
Display Type LCD | ||
Plug Type Euro | ||
Weighing Modes dwt, oz, g, ozt, lb, gn, tl, mg, ct | ||
Minimum Operating Temperature 15°C | ||
Weigh Pan Diameter 90mm | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals CE mark | ||
Net Weight 6kg | ||
Model Number ADT 200-4 | ||
- COO (Country of Origin):
- CN
The Kern Analytical balance features a clear 7-segment display for easy reading and precise measurements. It includes a built-in level indicator and adjustable levelling feet to ensure accurate setup. The balance also offers percentage determination functionality, enhancing its versatility in laboratory applications.
7 segment Display
Level indicator
CE mark
Equipped with a high-resolution display for easy readability
Related links
- Kern AXE 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ADS 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern AXS 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABP 200-4M Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ALJ 200-5DA Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABJ 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
- Ohaus 30072313 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 220-4NM Analytical Balance Weighing Scale, 220g Weight Capacity
