Kern ABP 200-4M Analytical Balance Weighing Scale, 220g Weight Capacity

Subtotal (1 unit)*

£2,249.91

(exc. VAT)

£2,699.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,249.91

*price indicative

RS Stock No.:
619-271
Mfr. Part No.:
ABP 200-4M
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

220g

Product Type

Weighing Scale

Scale Type

Analytical Balance

Resolution

2.200.000

Parts Counting

Yes

Interface Type

USB, USB-Device, RS232

Plug Type

Euro

Display Type

OLED

Weigh Pan Diameter

91mm

Weighing Modes

g, ct, mg

Minimum Operating Temperature

10°C

Maximum Operating Temperature

30°C

Net Weight

3kg

Standards/Approvals

CE mark

Model Number

ABP 200-4M

COO (Country of Origin):
PH
The Kern Analytical balance features a clear 7-segment display for easy reading and precise measurements. It includes a built-in level indicator and adjustable levelling feet to ensure accurate setup. The balance also offers percentage determination functionality, enhancing its versatility in laboratory applications.

7 segment Display

Level indicator

CE mark

Equipped with a high-resolution display for easy readability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy