Ohaus 30072313 Analytical Balance Weighing Scale, 220g Weight Capacity

Subtotal (1 unit)*

£1,214.92

(exc. VAT)

£1,457.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,214.92

*price indicative

RS Stock No.:
930-385
Mfr. Part No.:
30430069
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

220g

Scale Type

Analytical Balance

Parts Counting

Yes

Display Type

LED

Minimum Operating Temperature

10°C

Weighing Modes

Carat, g, Grain, mg, Newton, Ounce, Pennyweight

Weigh Pan Length

317mm

Weigh Pan Width

93mm

Maximum Operating Temperature

30°C

Net Weight

4.5kg

Standards/Approvals

Rohs

Model Number

30072313

COO (Country of Origin):
CN
The Ohaus Europe GmbH Analytical Balance offers reliable precision for laboratory and industrial use, combining accuracy with user-friendly operation. Designed with intuitive navigation and robust construction, it ensures dependable performance for routine weighing tasks.

Backlit LCD display for clear visibility

RS232 connectivity for data transfer

Durable construction with easy-to-clean surface

Integrated calibration for consistent accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy