Ohaus 30072313 Compact Balance Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 859-360
- Mfr. Part No.:
- 30428213
- Brand:
- Ohaus
Subtotal (1 unit)*
£33.82
(exc. VAT)
£40.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.82 |
*price indicative
- RS Stock No.:
- 859-360
- Mfr. Part No.:
- 30428213
- Brand:
- Ohaus
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 220g | |
| Product Type | Weighing Scale | |
| Scale Type | Compact Balance | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Plug Type | AC Adapter | |
| Weigh Pan Length | 132mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 125mm | |
| Weighing Modes | dwt, g, ozt | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | Rohs | |
| Net Weight | 400g | |
| Model Number | 30072313 | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 220g | ||
Product Type Weighing Scale | ||
Scale Type Compact Balance | ||
Parts Counting Yes | ||
Display Type LCD | ||
Plug Type AC Adapter | ||
Weigh Pan Length 132mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 125mm | ||
Weighing Modes dwt, g, ozt | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals Rohs | ||
Net Weight 400g | ||
Model Number 30072313 | ||
- COO (Country of Origin):
- CN
The Ohaus Europe GmbH portable scale offers Basic weighing functionality designed for everyday use, providing user-friendly operation and a compact, stackable form for convenience.
Intuitive two-button design ensures easy operation
Slim, space-saving construction allows for stackable storage
Enlarged weighing platform accommodates larger samples safely
User-selectable external calibration enhances precision
Related links
- Ohaus Europe GmbH 30072313 Analytical Balance Weighing Scale, 220g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 5200g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 1200g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 620g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 2200g Weight Capacity
- Ohaus Europe GmbH 30072313 Compact Balance Weighing Scale, 6kg Weight Capacity
- Ohaus Europe GmbH 30072313 Precision Balance Weighing Scale, 320g Weight Capacity
- Kern EFS 200-1 Compact Balance Weighing Scale, 220g Weight Capacity