Kern EFS 200-1S05 Weighing Scale Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 271-068
- Mfr. Part No.:
- EFS 200-1S05
- Brand:
- Kern
Subtotal (1 unit)*
£214.56
(exc. VAT)
£257.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £214.56 |
*price indicative
- RS Stock No.:
- 271-068
- Mfr. Part No.:
- EFS 200-1S05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 220g | |
| Scale Type | Weighing Scale | |
| Resolution | 2.200 | |
| Calibrated | RSCAL | |
| Parts Counting | No | |
| Model Number p | EFS 200-1S05 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 220g | ||
Scale Type Weighing Scale | ||
Resolution 2.200 | ||
Calibrated RSCAL | ||
Parts Counting No | ||
Model Number p EFS 200-1S05 | ||
- COO (Country of Origin):
- CN
The Kern School balances are designed for experimental teaching, offering ease of use and space-saving functionality with a stackable design. Featuring an LCD display with a screen size of 55x23 mm, the balance provides clear readings with 15 mm digit height and 5 + 1/2 display segments. The user interface is in a symbol language, making it accessible for diverse learning environments. Although the display does not have a backlight, the balance remains a reliable and practical tool for educational purposes.
CE certified
Related links
- Kern EFS 200-1S05 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern EFS 600-1S05 Weighing Scale Weighing Scale, 620g Weight Capacity
- Kern ABP 200-5M Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ACS 200-4 Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ACJ 200-4M Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern ABP 200-5DM Weighing Scale Weighing Scale, 220g Weight Capacity
- Kern AXE 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABS 220-4N Precision Balance Weighing Scale, 220g Weight Capacity PreCal
