Ohaus CX221 Weighing Scale Weighing Scale, 220g Weight Capacity, RSCAL

Subtotal (1 unit)*

£125.87

(exc. VAT)

£151.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£125.87

*price indicative

RS Stock No.:
141-630
Mfr. Part No.:
30428208
Brand:
Ohaus
Find similar products by selecting one or more attributes.
Select all

Brand

Ohaus

Product Type

Weighing Scale

Weighing Capacity

220g

Scale Type

Weighing Scale

Resolution

0.1 g

Display Type

LCD Backlight

Weigh Pan Length

142mm

Weigh Pan Height

41mm

Weigh Pan Width

128mm

Standards/Approvals

IEC/EN 61010-1, IEC/EN 61326-1 Class B, Basic environments, FCC Part 15 Class B, Canada ICES-003 Class B, CE, RCM

Net Weight

2.7kg

Model Number

CX221

Calibrated

RSCAL

COO (Country of Origin):
CN
The Ohaus Europe GmbH Compass CX series offers a battery life of up to 1,000 continuous hours, allowing for uninterrupted operation. Featuring a slim, stackable and light-weight design, the CX fits ideally in lab, industrial, education, and even household settings. The streamlined two-button operation means that the balance can be operated easily, and large backlit LCD display enables easy viewing of weighing results. Alkaline battery included

Liquid crystal display

ABS housing and pan

Transportation lock

Slip-resistant feet

Stability indicator

Mechanical and software overload and underload protection

Auto shut-off

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy