Kern ACS 200-4 Weighing Scale Weighing Scale, 220g Weight Capacity

Subtotal (1 unit)*

£1,252.47

(exc. VAT)

£1,502.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,252.47

*price indicative

RS Stock No.:
270-838
Mfr. Part No.:
ACS 200-4
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

220g

Scale Type

Weighing Scale

Resolution

2.2

Parts Counting

No

Interface Type

RS232, USB

Display Type

LCD

Plug Type

US, UK, EU, CH

Minimum Operating Temperature

10°C

Weighing Modes

g, mg

Weigh Pan Width

333mm

Weigh Pan Length

213mm

Weigh Pan Height

338mm

Weigh Pan Diameter

91mm

Maximum Operating Temperature

30°C

Net Weight

5.8kg

Standards/Approvals

CE mark

Model Number

ACS 200-4

COO (Country of Origin):
PH
The Kern Weighing system features a high-precision single-cell weighing mechanism, providing accurate and reliable measurements for laboratory applications. With a large 115x32 mm display and 14 mm digit height, it ensures clear and easily readable results. The optional verification feature adds flexibility for users who need to meet specific calibration standards.

Display type is LCD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy