Kern EFS 600-1S05 Weighing Scale Weighing Scale, 620g Weight Capacity

Subtotal (1 unit)*

£223.07

(exc. VAT)

£267.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£223.07

*price indicative

RS Stock No.:
271-096
Mfr. Part No.:
EFS 600-1S05
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

620g

Scale Type

Weighing Scale

Resolution

6.200

Calibrated

RSCAL

Parts Counting

No

Model Number p

EFS 600-1S05

COO (Country of Origin):
CN
The Kern School balances are designed for experimental teaching, offering ease of use and space-saving functionality with a stackable design. Featuring an LCD display with a screen size of 55x23 mm, the balance provides clear readings with 15 mm digit height and 5 + 1/2 display segments. The user interface is in a symbol language, making it accessible for diverse learning environments. Although the display does not have a backlight, the balance remains a reliable and practical tool for educational purposes.

CE certified

Related links