Adam CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£104.66

(exc. VAT)

£125.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.66

*price indicative

RS Stock No.:
126-0475
Mfr. Part No.:
CB 3000
Brand:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

3kg

Scale Type

Compact Balance

Resolution

1 g

Parts Counting

No

Display Type

LCD Backlight

Weigh Pan Length

160mm

Weigh Pan Diameter

130mm

Weigh Pan Height

8mm

Minimum Operating Temperature

0°C

Weigh Pan Width

205mm

Weighing Modes

g, lb, oz

Maximum Operating Temperature

40°C

Standards/Approvals

No

Net Weight

390g

Model Number

CB 3000

Calibrated

RSCAL

COO (Country of Origin):
GB

CB Series Compact Scales


The CB Series from Adam are Compact portable scales which are ideally suited for various uses and applications. Small in design and easy to use with a bright green backlit LCD display which shows clear results.

Features and Benefits


Simple to use keyboard

Manual internal calibration

Grade 304 stainless steel removeable TOP pan.

Weigh units: grams, ounces and pounds

Speed, performance and fantastic Value

User-friendly

Models


CB 501, CB 1001 and CB3000

Supplied with

Batteries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy