Adam CPW Plus 35 Weighing Scale Weighing Scale, 35kg Weight Capacity, RSCAL

Subtotal (1 unit)*

£260.44

(exc. VAT)

£312.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.44

*price indicative

RS Stock No.:
126-0461
Mfr. Part No.:
CPW Plus 35
Brand:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

35kg

Scale Type

Weighing Scale

Resolution

10 g

Parts Counting

No

Interface Type

RS232

Display Type

LCD Backlight

Plug Type

Type G - British 3-Pin

Minimum Operating Temperature

0°C

Weigh Pan Length

300mm

Weighing Modes

lb, oz, kg

Weigh Pan Height

50mm

Weigh Pan Width

300mm

Maximum Operating Temperature

40°C

Net Weight

4kg

Standards/Approvals

cUL, CE

Model Number

CPW Plus 35

Calibrated

RSCAL

COO (Country of Origin):
GB

CPWplus Weighing Scales


The CPW-plus series weighing scales from Adam. These industrial multi-purpose scales are Durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.

Features and Benefits


Simple 4 button operation

Hold function

Zero Tracking

Large backlit LCD display

Stainless steel weighing pan with remote indicator

Wall mount bracket

Large stainless steel pan

Modern low profile design

Splash-proof to protect from accidental spills

Precision load cell technology

RS-232 bi-directional Interface

Low battery indication

Auto sleep / power down function to save battery life

Battery power (6 x AA Batteries)

AC Adapter

Models


CPW-plus 6, CPW-plus 15, CPW-plus 35, CPW-plus 75, CPW-plus 150, CPW-plus 200

Application Information


Ideal for animal / dynamic weighing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy