Adam CPW Plus 35M Weighing Scale Weighing Scale, 35kg Weight Capacity, RSCAL
- RS Stock No.:
- 126-0465
- Mfr. Part No.:
- CPW Plus 35M
- Brand:
- Adam
Subtotal (1 unit)*
£442.21
(exc. VAT)
£530.65
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £442.21 |
*price indicative
- RS Stock No.:
- 126-0465
- Mfr. Part No.:
- CPW Plus 35M
- Brand:
- Adam
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 35kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 10 g | |
| Parts Counting | No | |
| Interface Type | RS232 | |
| Display Type | LCD Backlight | |
| Plug Type | Type G - British 3-Pin | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | oz, lb, kg | |
| Weigh Pan Length | 500mm | |
| Weigh Pan Width | 500mm | |
| Weigh Pan Height | 78mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | cUL, CE | |
| Net Weight | 8.5kg | |
| Model Number | CPW Plus 35M | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 35kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 10 g | ||
Parts Counting No | ||
Interface Type RS232 | ||
Display Type LCD Backlight | ||
Plug Type Type G - British 3-Pin | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes oz, lb, kg | ||
Weigh Pan Length 500mm | ||
Weigh Pan Width 500mm | ||
Weigh Pan Height 78mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals cUL, CE | ||
Net Weight 8.5kg | ||
Model Number CPW Plus 35M | ||
Calibrated RSCAL | ||
- COO (Country of Origin):
- GB
CPW-plus M Series Weighing Scales
The CPW-plus M series weighing scales from Adam. These industrial multi-purpose scales are Durable and dependable for your every-day weighing needs. They are portable, easy to use with a simple 4 button operation and have an easy to read backlit indicator.
Features and Benefits
Colour coded keys
Hold function
Full range tare
Zero Tracking
Kg/ lb/ oz/ lb and oz switchable
Large backlit LCD display
Colour coded, sealed keypad
Four load cell construction
Wall mount bracket
Large stainless steel platform
Modern low profile design
Splash-proof to protect from accidental spills
Stainless steel weighing pan with remote indicator
Simple 4 button operation
Non-slip adjustable levelling feet
Tare function
Rechargeable battery / mains adapter supplied as standard
RS-232 bi-directional Interface
External calibration
Rechargeable battery
Auto sleep / power down function to save battery life
Low battery indication
DC Adapter
Precision load cell technology
Models
CPW-plus 35M, CPW-plus 75M, CPW-plus 150M and CPW-plus 200M
Application Information
Ideal for animal / dynamic weighing
Related links
- Adam CPW Plus 35M Weighing Scale Weighing Scale, 35kg Weight Capacity
- Adam CPW Plus 35 Weighing Scale Weighing Scale RSCAL
- Adam CPW Plus 35 Weighing Scale Weighing Scale, 35kg Weight Capacity
- Adam CPW Plus 150 Weighing Scale Weighing Scale RSCAL
- Adam CPW Plus 150M Weighing Scale Weighing Scale RSCAL
- Adam CPW Plus 150L Weighing Scale Weighing Scale RSCAL
- Adam CPW Plus 300L Weighing Scale Weighing Scale RSCAL
- Adam CPW Plus 200 Weighing Scale Weighing Scale RSCAL
