Adam Equipment Co Ltd GGS 35 Platform Waterproof Weighing Scale, 35kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£724.63

(exc. VAT)

£869.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£724.63

*price indicative

RS Stock No.:
190-4117
Mfr. Part No.:
GGS 35
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

35kg

Scale Type

Platform

Resolution

1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

250 x 250mm

Weighpan Length

250mm

Weighpan Width

250mm

Weighpan Height

95mm

Weighpan Diameter

130mm

Net Weight

7kg

Model Number p

GGS 35

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
CN
Hardware
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Colour-coded keys facilitate quick recognition of the most frequently used buttons
Speedy connection to computers and printers
Software
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Display
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Power
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy

Related links