Adam Equipment Co Ltd GGS 8 Platform Waterproof Weighing Scale, 8kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 190-4115
- Mfr. Part No.:
- GGS 8
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£724.63
(exc. VAT)
£869.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £724.63 |
*price indicative
- RS Stock No.:
- 190-4115
- Mfr. Part No.:
- GGS 8
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 8kg | |
| Scale Type | Platform | |
| Resolution | 0.2 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 250 x 250mm | |
| Weighpan Length | 250mm | |
| Weighpan Width | 250mm | |
| Weighpan Height | 95mm | |
| Weighpan Diameter | 130mm | |
| Net Weight | 7kg | |
| Model Number p | GGS 8 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 8kg | ||
Scale Type Platform | ||
Resolution 0.2 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 250 x 250mm | ||
Weighpan Length 250mm | ||
Weighpan Width 250mm | ||
Weighpan Height 95mm | ||
Weighpan Diameter 130mm | ||
Net Weight 7kg | ||
Model Number p GGS 8 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- CN
Hardware
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Colour-coded keys facilitate quick recognition of the most frequently used buttons
Speedy connection to computers and printers
Software
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Display
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Power
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Colour-coded keys facilitate quick recognition of the most frequently used buttons
Speedy connection to computers and printers
Software
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Display
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Power
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Related links
- Adam Equipment Co Ltd GGS 8 Platform Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd GGS 16 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGS 35 Platform Waterproof Weighing Scale With RS Calibration
- Kern DS 8K0.05+C Platform Weighing Scale, 8kg Weight Capacity PreCal
- Adam Equipment Co Ltd BKT 8 Printing Weighing Scale With RS Calibration
- Kern CKE 8K0.05 Counting Weighing Scale With RS Calibration
- Kern FKB 8K0.1A+C Bench Weighing Scale, 8kg Weight Capacity PreCal
