Adam Equipment Co Ltd BKT 8 Printing Weighing Scale, 8kg Weight Capacity, With RS Calibration

Subtotal (1 unit)*

£907.54

(exc. VAT)

£1,089.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£907.54

*price indicative

RS Stock No.:
196-6391
Mfr. Part No.:
BKT 8
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

8kg

Scale Type

Printing

Resolution

0.1 g

Calibrated

RSCAL

Parts Counting

Yes

Interface Type

RS232

Plug Type

Type G - British 3-pin, Type C - Europlug, Type I - Australian plug

Weighpan Dimensions

300 x 400mm

Weighpan Length

400mm

Weighpan Width

300mm

Weighpan Height

65mm

Net Weight

14kg

Model Number p

BKT 8

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
GB
The Adam equipment BKT series Weighing machine come with label printing scales are ideal for manufacturing, shipping and receiving, packing and distribution warehouses. The BKT has a built-in printer that can print weight, QR codes, bar codes and labels in numerous languages.

RS-232 interface is available to provide speedy connection to computers and printers
Sealed keypad protects against dirt and spills

Related links