Kern CKE 8K0.05 Counting Weighing Scale, 8kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 192-6477
- Mfr. Part No.:
- CKE 8K0.05
- Brand:
- Kern
Subtotal (1 unit)*
£589.59
(exc. VAT)
£707.51
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £589.59 |
*price indicative
- RS Stock No.:
- 192-6477
- Mfr. Part No.:
- CKE 8K0.05
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 8kg | |
| Scale Type | Counting | |
| Resolution | 0.05 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | |
| Weighpan Length | 340mm | |
| Weighpan Width | 240mm | |
| Net Weight | 6.5kg | |
| Model Number p | CKE 8K0.05 | |
| Minimum Operating Temperature | +10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 8kg | ||
Scale Type Counting | ||
Resolution 0.05 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type B - North American 3-pin, Type C - European Plug, Type G - British 3-pin | ||
Weighpan Length 340mm | ||
Weighpan Width 240mm | ||
Net Weight 6.5kg | ||
Model Number p CKE 8K0.05 | ||
Minimum Operating Temperature +10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- DE
Self-explanatory graphic control panel
Ideal for untrained users
Visualised process avoids operating errors avoids
Precise counting
Two scales in one: Switching from counting mode to weighing mode at the touch of a key
Ideal for untrained users
Visualised process avoids operating errors avoids
Precise counting
Two scales in one: Switching from counting mode to weighing mode at the touch of a key
Related links
- Kern CKE 8K0.05 Counting Weighing Scale, 8kg Weight Capacity
- Kern CKE 8K0.05+C Counting Weighing Scale, 8kg Weight Capacity PreCal
- Kern DS 8K0.05+C Platform Weighing Scale, 8kg Weight Capacity PreCal
- Kern FKB 8K0.1A+C Bench Weighing Scale, 8kg Weight Capacity PreCal
- Kern FKB 8K0.1A Precision Balance Weighing Scale With RS Calibration
- Kern FKB 8K0.1A Bench Weighing Scale, 8kg Weight Capacity
- Kern FCB 8K0.1 Electronic Weighing Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd BKT 8 Printing Weighing Scale With RS Calibration
