Adam Equipment Co Ltd Bench Weighing Scale, 8kg Weight Capacity
- RS Stock No.:
- 687-316
- Mfr. Part No.:
- GBK-S 8
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£471.50
(exc. VAT)
£565.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £471.50 |
*price indicative
- RS Stock No.:
- 687-316
- Mfr. Part No.:
- GBK-S 8
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 8kg | |
| Scale Type | Bench | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 8kg | ||
Scale Type Bench | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Bench check weighing scale offer bright, clear displays, heavy-duty durability, advanced check weighing functions. Their 5-key operation makes general weighing tasks easy, with weight readings appearing clearly in 40mm-high digits. For check weighing tasks, the backlight changes colour to denote whether the sample is under (amber), over (red) or within (green) pre-set limits. Weighing results can be exported via the RS-232 port to a PC or printer.
Solid ABS housing is durable for industrial use
RS 232 interface provides speedy connection to computers and printers
Selectable language for printing
Auto power off to save energy
RS 232 interface provides speedy connection to computers and printers
Selectable language for printing
Auto power off to save energy
Related links
- Adam Equipment Co Ltd Bench Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd GGS 8 Platform Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd BKT 8 Printing Weighing Scale, 8kg Weight Capacity
- Adam Equipment Co Ltd BKT 8 Printing Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGS 8 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Bench Weighing Scale, 32kg Weight Capacity
