Adam Equipment Co Ltd Bench Weighing Scale, 32kg Weight Capacity

Subtotal (1 unit)*

£415.13

(exc. VAT)

£498.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£415.13

*price indicative

RS Stock No.:
687-318
Mfr. Part No.:
GBK-S 32
Brand:
Adam Equipment Co Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Adam Equipment Co Ltd

Weighing Capacity

32kg

Scale Type

Bench

Resolution

1 g

Parts Counting

Yes

COO (Country of Origin):
GB
The Adam Equipment Co Ltd Bench check weighing scale offer bright, clear displays, heavy-duty durability, advanced check weighing functions. Their 5-key operation makes general weighing tasks easy, with weight readings appearing clearly in 40mm-high digits. For check weighing tasks, the backlight changes colour to denote whether the sample is under (amber), over (red) or within (green) pre-set limits. Weighing results can be exported via the RS-232 port to a PC or printer.

Solid ABS housing is durable for industrial use
RS 232 interface provides speedy connection to computers and printers
Selectable language for printing
Auto power off to save energy

Related links