Adam Equipment Co Ltd GGS 16 Platform Waterproof Weighing Scale, 16kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 190-4116
- Mfr. Part No.:
- GGS 16
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£724.63
(exc. VAT)
£869.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £724.63 |
*price indicative
- RS Stock No.:
- 190-4116
- Mfr. Part No.:
- GGS 16
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 16kg | |
| Scale Type | Platform | |
| Resolution | 0.5 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 250 x 250mm | |
| Weighpan Length | 250mm | |
| Weighpan Width | 250mm | |
| Weighpan Height | 95mm | |
| Weighpan Diameter | 130mm | |
| Net Weight | 7kg | |
| Model Number p | GGS 16 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Platform | ||
Resolution 0.5 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 250 x 250mm | ||
Weighpan Length 250mm | ||
Weighpan Width 250mm | ||
Weighpan Height 95mm | ||
Weighpan Diameter 130mm | ||
Net Weight 7kg | ||
Model Number p GGS 16 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- CN
The GGS is Adam Equipments ultimate IP68 waterproof scale. With grade 304 stainless steel casing, a large clear display and rugged, long-lasting construction.
For checkweighing tasks, the backlight on the indicator changes colour – red (weight is over the high limit), yellow (weight is under the low limit) and green (weight is within the preset parameters). An RS-232 output means the GGS can be connected to printers and PCs.
All GGS models are covered by a 5-year manufacturers warranty.
For checkweighing tasks, the backlight on the indicator changes colour – red (weight is over the high limit), yellow (weight is under the low limit) and green (weight is within the preset parameters). An RS-232 output means the GGS can be connected to printers and PCs.
All GGS models are covered by a 5-year manufacturers warranty.
IP68-certified waterproof
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Large, grade 304 stainless steel pan allows easy cleaning
Rugged stainless steel construction for ultimate durability
Heavy-duty rubber feet ensure stability of unit
Sealed keypad protects against dirt and spills
Speedy connection to computers and printers
External calibration allows for verification and adjustment with weights
Hold function freezes the displayed weight, allowing time to elapse without losing the result
Parts counting with preset sample sizes
Selectable digital filtering for animal/dynamic weighing enables consistent results for moving subjects
Backlit display changes colour for quick notification of check weighing limits
Capacity tracker built into display for easily monitoring possible overloads
Rechargeable battery included for operation almost anywhere
Programmable auto power-off to save energy
Models
GGS 8 (8kg capacity), GGS 16 (16kg capacity), GGS 35 (35kg capacity).
Application Information
GGS waterproof scales are essential equipment for food factories, chemical plants and other locations where the scale is likely to get wet or dusty.
Related links
- Adam Equipment Co Ltd GGS 16 Platform Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GGS 35 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGS 8 Platform Waterproof Weighing Scale With RS Calibration
- Kern DS 16K0.1+C Platform Weighing Scale, 16kg Weight Capacity PreCal
- Adam Equipment Co Ltd GGF 75 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGL 150 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGF 75 Platform Waterproof Weighing Scale, 75kg Weight Capacity
