Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 16kg Weight Capacity
- RS Stock No.:
- 687-272
- Mfr. Part No.:
- ABW 16S
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£276.75
(exc. VAT)
£332.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £276.75 |
*price indicative
- RS Stock No.:
- 687-272
- Mfr. Part No.:
- ABW 16S
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 16kg | |
| Scale Type | Bench | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Bench | ||
Resolution 1 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Aqua Stainless Steel Washdown Scale is suitable for weighing messy or dusty materials in demanding environments. In addition to the easy-to-clean grade 304 stainless steel housing and platform, the pan is removable for hygienic maintenance. Overload protection helps safeguard the scale against accidental overloads for a reliable, long-lasting weighing solution. Well-suited for food processing, batching and packaging, the Aqua offers features designed to improve productivity. The bright LED displays clearly shows results in the front and rear of the scale, allowing multiple users to use the same scale, while hidden colour-changing indicators light up during check weighing to show if results are over, under or within pre-set limits.
IP68 rated for protection against water and dust
Sealed keypad protects against dirt and spills
Heavy duty rubber feet for stability when weighing
Front and rear 20mm LED displays allows for dual use
External calibration allows for verification and adjustment with weights
Auto power off feature conserves battery life
Sealed keypad protects against dirt and spills
Heavy duty rubber feet for stability when weighing
Front and rear 20mm LED displays allows for dual use
External calibration allows for verification and adjustment with weights
Auto power off feature conserves battery life
Related links
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GGS 16 Platform Waterproof Weighing Scale With RS Calibration
- Adam Equipment Co Ltd Bench Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GBK 16 Bench Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GBK 16 Bench Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGS 16 Platform Weighing Scale, 16kg Weight Capacity
