Adam Equipment Co Ltd GBK 16 Bench Weighing Scale, 16kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 185-4063
- Mfr. Part No.:
- GBK 16
- Brand:
- Adam Equipment Co Ltd
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 185-4063
- Mfr. Part No.:
- GBK 16
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 16kg | |
| Scale Type | Bench | |
| Resolution | 0.5 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 300 x 400mm | |
| Weighpan Length | 400mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 65mm | |
| Net Weight | 7.6kg | |
| Model Number p | GBK 16 | |
| Maximum Operating Temperature | +40°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 16kg | ||
Scale Type Bench | ||
Resolution 0.5 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 300 x 400mm | ||
Weighpan Length 400mm | ||
Weighpan Width 300mm | ||
Weighpan Height 65mm | ||
Net Weight 7.6kg | ||
Model Number p GBK 16 | ||
Maximum Operating Temperature +40°C | ||
Minimum Operating Temperature -10°C | ||
Durable and flexible, Adam Equipments GBK bench scales provide a superb value for businesses that need a scale to perform multiple functions. GBK is well-suited for use on production floors, at bakeries, in shipping and receiving operations, at wholesale operations, and even during auctions. All GBK models feature a full numeric keypad and checkweighing lights to simplify operation. The ample, grade 304 stainless steel pan can be easily cleaned, and RS-232 interface provides connectivity to printers and PCs.
Models
GBK 16 (16kg capacity), GBK 32 (32kg capacity), GBK 60 (60kg capacity), GBK 120 (120kg capacity)
Application Information
GBK scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.
Related links
- Adam Equipment Co Ltd GBK 16 Bench Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Bench Waterproof Weighing Scale, 16kg Weight Capacity
- Kern CKE 16K0.1 Counting Weighing Scale With RS Calibration
- Adam Equipment Co Ltd GGS 16 Platform Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd GGS 16 Platform Waterproof Weighing Scale With RS Calibration
- Kern CKE 16K0.1 Counting Weighing Scale, 16kg Weight Capacity
- Kern DS 16K0.1+C Platform Weighing Scale, 16kg Weight Capacity PreCal
