Adam Equipment Co Ltd GBK 60 Bench Weighing Scale, 60kg Weight Capacity, With RS Calibration
- RS Stock No.:
- 185-4065
- Mfr. Part No.:
- GBK 60
- Brand:
- Adam Equipment Co Ltd
Subtotal (1 unit)*
£480.54
(exc. VAT)
£576.65
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 5 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £480.54 |
*price indicative
- RS Stock No.:
- 185-4065
- Mfr. Part No.:
- GBK 60
- Brand:
- Adam Equipment Co Ltd
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weighing Capacity | 60kg | |
| Scale Type | Bench | |
| Resolution | 2 g | |
| Calibrated | RSCAL | |
| Parts Counting | Yes | |
| Interface Type | RS232, USB | |
| Plug Type | Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | |
| Weighpan Dimensions | 300 x 400mm | |
| Weighpan Length | 400mm | |
| Weighpan Width | 300mm | |
| Weighpan Height | 65mm | |
| Net Weight | 7.6kg | |
| Model Number p | GBK 60 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weighing Capacity 60kg | ||
Scale Type Bench | ||
Resolution 2 g | ||
Calibrated RSCAL | ||
Parts Counting Yes | ||
Interface Type RS232, USB | ||
Plug Type Type G - British 3-pin, Type C - Europlug, Type I - Australian plug | ||
Weighpan Dimensions 300 x 400mm | ||
Weighpan Length 400mm | ||
Weighpan Width 300mm | ||
Weighpan Height 65mm | ||
Net Weight 7.6kg | ||
Model Number p GBK 60 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +40°C | ||
Durable and flexible, Adam Equipments GBK bench scales provide a superb value for businesses that need a scale to perform multiple functions. GBK is well-suited for use on production floors, at bakeries, in shipping and receiving operations, at wholesale operations, and even during auctions. All GBK models feature a full numeric keypad and checkweighing lights to simplify operation. The ample, grade 304 stainless steel pan can be easily cleaned, and RS-232 interface provides connectivity to printers and PCs.
Models
GBK 16 (16kg capacity), GBK 32 (32kg capacity), GBK 60 (60kg capacity), GBK 120 (120kg capacity)
Application Information
GBK scales are perfect for industrial checkweighing tasks where speed, accuracy and robustness are crucial.
Related links
- Adam Equipment Co Ltd GBK 60 Bench Weighing Scale, 60kg Weight Capacity
- Adam Equipment Co Ltd Bench Weighing Scale, 60kg Weight Capacity
- Kern EOC 60K-3A Platform Weighing Scale With RS Calibration
- Kern DE 60K1D Platform Weighing Scale With RS Calibration
- Kern Weighing Scale, 60kg Weight Capacity PreCal
- Kern DE 60K1DL Platform Weighing Scale With RS Calibration
- Kern DE 60K5A Platform Weighing Scale, 60kg Weight Capacity
- Adam Equipment Co Ltd Printing Weighing Scale, 60kg Weight Capacity
